Micrel SM802120UMG, PLL Clock Synthesizer, 44-Pin QFN
- RS Stock No.:
- 759-5460
- Mfr. Part No.:
- SM802120UMG
- Brand:
- Micrel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5460
- Mfr. Part No.:
- SM802120UMG
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Maximum Output Frequency | 125MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Maximum Supply Current | 240 mA | |
| Pin Count | 44 | |
| Maximum Input Frequency | 20MHz | |
| Dimensions | 7 x 7 x 0.85mm | |
| Height | 0.85mm | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Maximum Output Frequency 125MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Maximum Supply Current 240 mA | ||
Pin Count 44 | ||
Maximum Input Frequency 20MHz | ||
Dimensions 7 x 7 x 0.85mm | ||
Height 0.85mm | ||
Length 7mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
The Microchip SM802120 Ultra-Low Jitter Frequency Synthesizer provides an extremely low-noise timing solution. It is based upon a unique patented RotaryWave® architecture that provides very low phase noise. It operates on 2.5V to 3.3V voltage range.
Typical phase jitter @ 125 MHz (1.875MHz to 20MHz) of 100fs
Generates six LVDS 125MHz clocks and two HCSL 125MHz clocks
Temperature range between -40°C to +85°C
44-pin 7mm x 7mm QFN package
Generates six LVDS 125MHz clocks and two HCSL 125MHz clocks
Temperature range between -40°C to +85°C
44-pin 7mm x 7mm QFN package
