NB7VQ58MMNG, Clock Distribution Circuit CML, 2-Input, 16-Pin QFN
- RS Stock No.:
- 787-6974
- Mfr. Part No.:
- NB7VQ58MMNG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-6974
- Mfr. Part No.:
- NB7VQ58MMNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | CML | |
| Logic Function | Multiplexer | |
| Input Signal Type | CML, LVDS, LVPECL | |
| Output Logic Level | CML | |
| Operation Mode | Differential | |
| Number of Clock Inputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.95mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Maximum Output Frequency | 50MHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family CML | ||
Logic Function Multiplexer | ||
Input Signal Type CML, LVDS, LVPECL | ||
Output Logic Level CML | ||
Operation Mode Differential | ||
Number of Clock Inputs 2 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.71 V | ||
Maximum Output Frequency 50MHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
