Maxim Integrated MAX2470EUT+T PLL Clock Buffer 6-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-7526
Mfr. Part No.:
MAX2470EUT+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Elements per Chip

2

Maximum Supply Current

4.5 mA

Maximum Input Frequency

500MHz

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

MAX2470, 10MHz to 500MHz, VCO Buffer Amplifiers with Differential Outputs, Maxim Integrated


Power Supply Operation: 2.7 V to 5.5 V
>14 dB Power Gain at 200 MHz
64 dB Typical Reverse Isolation at 200 MHz

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Radio Frequency (RF) Amplifiers, Maxim Integrated