- RS Stock No.:
- 219-3147
- Mfr. Part No.:
- MW3517BF
- Brand:
- Sefram
Discontinued product
- RS Stock No.:
- 219-3147
- Mfr. Part No.:
- MW3517BF
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram multifunction clamp which is used for photovoltaic systems with Bluetooth interface.
Measurement with high frequency rejection filter
Non-contact voltage detection function
Measurement of starting currents
Datalogger function
Bluetooth communication for storage of measured values
Non-contact voltage detection function
Measurement of starting currents
Datalogger function
Bluetooth communication for storage of measured values
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | MW3517BF |
Clamp Meter Type | AC/DC Clamp Meter |
Safety Category | CAT III 1000 V, CAT IV 600V |
Related links
- RS PRO DT-388 Clamp Meter Bluetooth, Max Current 3kA ac CAT III 1000V
- RS PRO 175 Clamp Meter Max Current 600A ac CAT III 1000V
- RS PRO Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V
- Sefram MW3526BF Clamp Meter Max Current 600A ac CAT III 1000V
- RS PRO 177 Clamp Meter Max Current 1.5kA ac CAT III 1000V
- RS PRO 175 Clamp Meter Max Current 600A ac CAT III 1000V With RS...
- RS PRO 172 Clamp Meter Max Current 600A ac CAT III 1000V With RS...
- RS PRO 173 Clamp Meter Max Current 600A ac CAT III 1000V With RS...