- RS Stock No.:
- 181-2435
- Mfr. Part No.:
- VT8-600
- Brand:
- FLIR
4 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£224.00
(exc. VAT)
£268.80
(inc. VAT)
Units | Per unit |
1 + | £224.00 |
- RS Stock No.:
- 181-2435
- Mfr. Part No.:
- VT8-600
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLIR Clamp metre, AC-DC, True RMS - VT8-600
This FLIR VT8 AC-DC clamp metre is a versatile tool designed for professionals in the automation, electronics, electrical, and mechanical industries. With its open-jaw design, the FLIR VT8 can measure large-diametre cables in tight spaces, making it ideal for troubleshooting electrical installations. The True RMS technology ensures accurate measurements, while the non-contact voltage detector adds an extra layer of safety to your work.
Features & Benefits
• Measure AC/DC voltage and current, continuity, resistance, and capacitance with high accuracy
• Bright LED work-light and backlit display for easy operation in dimly lit areas
• Built-in non-contact voltage (NCV) detector to detect live AC voltages
• True RMS measurements for improved accuracy
• CAT III CAT IV safety ratings for enhanced safety during measurements
• Bright LED work-light and backlit display for easy operation in dimly lit areas
• Built-in non-contact voltage (NCV) detector to detect live AC voltages
• True RMS measurements for improved accuracy
• CAT III CAT IV safety ratings for enhanced safety during measurements
Applications
• Ideal for electricians and service technicians in commercial and light industrial facilities
• Perfect for troubleshooting electrical systems and verifying installations
• Suitable for professionals working in automation, electronics, electrical, and mechanical industries
• Can be used to measure a wide range of electrical parametres with precision
• Perfect for troubleshooting electrical systems and verifying installations
• Suitable for professionals working in automation, electronics, electrical, and mechanical industries
• Can be used to measure a wide range of electrical parametres with precision
Can it measure both AC and DC voltage and current accurately?
Yes, the FLIR VT8 AC-DC clamp metre can measure both AC and DC voltage and current with high accuracy.
Will it help me detect live AC voltages without contact?
Yes, the FLIR VT8 is equipped with a non-contact voltage (NCV) detector to help you detect live AC voltages safely.
Is it suitable for professionals working in the automation industry?
Yes, the clamp metre is designed to meet the needs of professionals in the automation industry.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 100A ac |
Absolute Maximum DC Current Measurement | 100A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Model Number | VT8 |
Calibrated | UKAS |
AC Current Measurement Resolution | 100mA |
DC Current Measurement Resolution | 100mA |
Best DC Current Accuracy | ±2.5 % |
Clamp Meter Type | AC-DC Open Jaw Clamp Meter |
Best AC Current Accuracy | ±2.5 % |
Best AC Voltage Accuracy | ±1 % |
True RMS | Yes |
Best DC Voltage Accuracy | ±1 % |
Functions Measured | AC Current, AC Voltage, Auto-Ranging, Capacitance, Continuity, Data Hold, DC Current, DC Voltage, DCA Zero, Non-Contact Voltage Detector (NCV), Relative Mode, Resistance, True RMS |
Jaw Capacity Busbars | 15.5mm |
Width | 35mm |
AC Voltage Measurement Resolution | 100mV |
Power Source | Battery |
Minimum Operating Temperature | -10°C |
Height | 53mm |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Safety Category Level | CAT III, CAT IV |
Weight | 163.7g |
Length | 210mm |
Best Resistance Measurement Accuracy | ±1.5 % |
Safety Category | CAT III 600 V, CAT IV 300V |
DC Voltage Measurement Resolution | 100mV |
Dimensions | 210 x 35 x 53mm |
Non-Contact Voltage Detector | Yes |
Safety Category Voltage | 300 V, 600V |
Battery Type | AA |