TE Connectivity Connector Seal diameter 3.7mm for use with CPC Connector
- RS Stock No.:
- 745-5889
- Mfr. Part No.:
- 796075-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.61
(exc. VAT)
£1.93
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 364 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £1.61 |
*price indicative
- RS Stock No.:
- 745-5889
- Mfr. Part No.:
- 796075-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | CPC Connector | |
Length | 11.5mm | |
Diameter | 3.7mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -50°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With CPC Connector | ||
Length 11.5mm | ||
Diameter 3.7mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -50°C | ||
TE Connectivity CPC Connector Accessories
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Connector Seal diameter 3.7mm for use with CPC Connector
- TE Connectivity Connector Seal Seal, Shell Size 11 diameter 15.88mm for use with CPC Connectors
- TE Connectivity Connector Seal diameter 22.35mm
- TE Connectivity Connector Seal Seal, Shell Size 23 diameter 32.77mm for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Connector
- TE Connectivity Connector Seal Seal, Shell Size 13 diameter 19.68mm for use with CPC Connectors
- TE Connectivity Connector Seal Seal diameter 4.8mm
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Connectors