TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 12 diameter 19.05mm for use with MIL-DTL-5015
- RS Stock No.:
- 261-1051
- Mfr. Part No.:
- 92-22048
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£12.72
(exc. VAT)
£15.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
- Plus 999,999,962 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £12.72 |
5 - 9 | £12.21 |
10 + | £11.82 |
*price indicative
- RS Stock No.:
- 261-1051
- Mfr. Part No.:
- 92-22048
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Seal Type | Gasket | |
Shell Size | 12 | |
For Use With | MIL-DTL-5015 Connectors | |
Length | 27.79mm | |
Diameter | 19.05mm | |
Series | Kemtron 92 | |
Maximum Operating Temperature | +160°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 12 | ||
For Use With MIL-DTL-5015 Connectors | ||
Length 27.79mm | ||
Diameter 19.05mm | ||
Series Kemtron 92 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
Reusable more than 3 times
Petroleum resistant
Related links
- TE Connectivity Shell Size 12 diameter 19.05mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 14 diameter 22.23mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 10 diameter 15.88mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 24 diameter 38.1mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 8 diameter 12.7mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 16 diameter 25.4mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 22 diameter 34.93mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 14 diameter 12.7mm for use with MIL-DTL-5015