TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 20 diameter 35.18mm for use with MIL-DTL-5015

Bulk discount available

Subtotal (1 unit)*

£10.14

(exc. VAT)

£12.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 999,999,979 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.14
5 - 9£9.73
10 +£9.40

*price indicative

RS Stock No.:
261-1021
Mfr. Part No.:
92-22022
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Seal Type

Gasket

Shell Size

20

For Use With

MIL-DTL-5015 Connectors

Length

38.1mm

Diameter

35.18mm

Series

Kemtron 92

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is nickel plated graphite.

Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant

Related links