TE Connectivity Connector Seal Seal, Shell Size 13 diameter 19.68mm for use with CPC Connectors
- RS Stock No.:
- 164-8662
- Mfr. Part No.:
- 54123-1
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£792.05
(exc. VAT)
£950.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £15.841 | £792.05 |
*price indicative
- RS Stock No.:
- 164-8662
- Mfr. Part No.:
- 54123-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Seal Type | Seal | |
Shell Size | 13 | |
For Use With | CPC Connectors | |
Length | 63.5mm | |
Diameter | 19.68mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Seal Type Seal | ||
Shell Size 13 | ||
For Use With CPC Connectors | ||
Length 63.5mm | ||
Diameter 19.68mm | ||
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Connector Seal Seal, Shell Size 13 diameter 19.68mm for use with CPC Connectors
- TE Connectivity Shell Size 13
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 23 diameter 32.77mm for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 11 diameter 15.88mm for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Connector
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
- TE Connectivity Connector Seal Seal, Shell Size 11 for use with CPC Receptacle with Square Flange