Phoenix Contact Male Contact Carrier size M12 5 Way for use with Signal
- RS Stock No.:
- 286-1017
- Mfr. Part No.:
- 1411926
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
£213.90
(exc. VAT)
£256.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 + | £3.565 | £213.90 |
*price indicative
- RS Stock No.:
- 286-1017
- Mfr. Part No.:
- 1411926
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Carrier | |
| Gender | Male | |
| Insert Type | Pin | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Metal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94, cULus Recognised Approval ID: E221474-20160506, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Carrier | ||
Gender Male | ||
Insert Type Pin | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Metal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94, cULus Recognised Approval ID: E221474-20160506, IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier is a two piece device connector with reduced mounting cost. Optional shield connection and seal for the device when not plugged in.
Easy device integration
Environmental friendly
Related links
- Phoenix Contact Male Contact Carrier size M12 5 Way
- Phoenix Contact Male Contact Carrier size 11.7 mm 8 Way for use with M12 Contacts
- Phoenix Contact Male Contact Carrier size 11.7 mm 5 Way for use with M12 Contacts
- Phoenix Contact Female Contact Carrier size M12 5 Way for use with Circular Connector
- Phoenix Contact Male Contact Carrier 4 Way
- Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal
- Phoenix Contact Male Contact Carrier 5 Way for use with Signal
- Phoenix Contact Male Contact Carrier 4 Way for use with Signal
