Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- RS Stock No.:
- 558-139
- Mfr. Part No.:
- 1418341
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£728.26
(exc. VAT)
£873.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £728.26 | £7.283 |
*price indicative
- RS Stock No.:
- 558-139
- Mfr. Part No.:
- 1418341
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Zinc Alloy, Polyamide, Fluorelastomer | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL Recognised, cUL Recognised, UL 94 V0, EU RoHS, CHINA RoHS, EU REACH SVHC, RoHS | |
| Series | SACC-CI-M12MST-4CON-L180 TOR SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Copper Zinc Alloy, Polyamide, Fluorelastomer | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL Recognised, cUL Recognised, UL 94 V0, EU RoHS, CHINA RoHS, EU REACH SVHC, RoHS | ||
Series SACC-CI-M12MST-4CON-L180 TOR SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed for applications requiring a robust, high power connection in limited spaces. This innovative contact insert leverages advanced materials and engineering to ensure reliable performance in various demanding environments, from industrial automation to e mobility. It is particularly well suited for PCB mounting and ensures seamless integration into your devices, simplifying assembly and enhancing functionality.
Constructed with durable materials for enhanced longevity and reliability
Enables reduced assembly costs through its two piece design
Compatible with various mechanical port screw connections for versatility
Provides effective shielding to prevent electromagnetic interference
Rated for extreme temperatures which ensuring performance across a wide range of conditions
Designed to maintain operational integrity with an overvoltage category of III
Related links
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
