Phoenix Contact Female Circular Connector Insert size 1 9 Way for use with Circular Connector
- RS Stock No.:
- 535-128
- Mfr. Part No.:
- 1688803
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £5.39 |
| 10 + | £4.96 |
*price indicative
- RS Stock No.:
- 535-128
- Mfr. Part No.:
- 1688803
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | 1 | |
| Number of Contacts | 9 | |
| For Use With | Circular Connector | |
| IP Rating | IP20 | |
| Material | Polybutylene Terephthalate Fibreglass, Gold Plated, Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-09-BU-DSUB-EG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size 1 | ||
Number of Contacts 9 | ||
For Use With Circular Connector | ||
IP Rating IP20 | ||
Material Polybutylene Terephthalate Fibreglass, Gold Plated, Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series VS-09-BU-DSUB-EG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB contact insert is designed for versatility and reliability in various applications. Featuring nine precise signal contacts, it is Ideal for panel mounting frames and sleeve housing configurations. Crafted from high quality materials, this product guarantees robust performance, even in challenging environments. Its ingenious design incorporates a solder cup connection method, facilitating easy assembly and secure connections. The D SUB contact insert is built to endure with its metal housing and sophisticated copper alloy contacts, ensuring optimal electrical conductivity.
Employs solder cup connection for a secure assembly
Constructed from Durable materials for long lasting performance
Suitable for a wide variety of industrial applications
Offers excellent electrical conductivity with its copper alloy contacts
Robust metal housing for enhanced durability
Designed to operate in extreme temperature ranges
Encapsulates environmental compliance to meet regulatory requirements
Related links
- Phoenix Contact Female Circular Connector Insert size 1 9 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M23 9 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with For Circular Connector Inserts
