Brad from Molex RJ-Lnxx Male Dust Cap IP67 Rated, Nylon

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.04

(exc. VAT)

£18.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£15.04
15 - 49£14.59
50 +£13.73

*price indicative

RS Stock No.:
446-3427
Mfr. Part No.:
67-0301
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Gender

Male

Product Type

Dust Cap

Sub Type

Dust Cap

Military Standard

No

Series

RJ-Lnxx

IP Rating

IP67

Material

Nylon

Cord Included

Yes

For Use With

Ethernet-Sealed RJ-45

Colour

Black

Standards/Approvals

FCC Part 15, EN613216-1, Class B, CSA C22.2/213, CSA 22/14, UL 1604, CE, UL 508, IEC 60068-2-6, TIA/EIA Category 5e

RoHS Status: Exempt

Dust Protection Caps


Dust caps for plugs and sockets protecting the connectors from water, dirt and damage, when they are not connected.

Will remain attached with rubber eyelet arrangement

IP67 when connected

BRAD Range


Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications

Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use

Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy