Phoenix Contact PROT Female Circular Connector Dust Cap, Shell Size 12 mm IP67 Rated, Polyurethane, Nitrile Butadiene
- RS Stock No.:
- 254-4643
- Mfr. Part No.:
- 1456187
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£14.95
(exc. VAT)
£17.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.99 | £14.95 |
*price indicative
- RS Stock No.:
- 254-4643
- Mfr. Part No.:
- 1456187
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 12 mm | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | PROT | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Polyurethane, Nitrile Butadiene Rubber, Polyamide 66 | |
| Cord Included | No | |
| Colour | Black | |
| For Use With | free M12 plugs | |
| Standards/Approvals | UL 94 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 12 mm | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series PROT | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Polyurethane, Nitrile Butadiene Rubber, Polyamide 66 | ||
Cord Included No | ||
Colour Black | ||
For Use With free M12 plugs | ||
Standards/Approvals UL 94 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing cap made of plastic with fixing band for free M12 plugs with 12.0 mm fastening eye.
Product type Protective cap
Thread type M12
12.0 mm fastening eye
Related links
- Phoenix Contact PROT-M12 Male Dust Cap IP67 Rated Polyamide, Polybutylene Terephthalate
- Phoenix Contact PROT-M8 Female Dust Cap IP67 Rated, Polyamide
- Phoenix Contact Circular Connector Dust Cap Polyamide 66
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Nitrile Butadiene
- Phoenix Contact PROT-M12 MS-PA-CHAIN Male Dust Cap IP65 Rated, Nylon
- Phoenix Contact PROT Dust Cap IP67 Rated, Polyamide
- Phoenix Contact PROT-M12 FS-PA-CHAIN Female Dust Cap IP65 Nylon
- RS PRO Circular Connector Dust Cap Plastic
