Brad from Molex 130058 Female Circular Connector Dust Cap, Shell Size 12 mm IP65 Rated, Nylon
- RS Stock No.:
- 253-3880
- Mfr. Part No.:
- 1300580033
- Brand:
- Brad from Molex
Bulk discount available
Subtotal (1 bag of 40 units)*
£156.72
(exc. VAT)
£188.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 40 - 80 | £3.918 | £156.72 |
| 120 - 320 | £3.816 | £152.64 |
| 360 + | £3.671 | £146.84 |
*price indicative
- RS Stock No.:
- 253-3880
- Mfr. Part No.:
- 1300580033
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 12 mm | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 130058 | |
| IP Rating | IP65 | |
| Material | Nylon | |
| For Use With | Brad Industrial Ethernet Solutions | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 12 mm | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 130058 | ||
IP Rating IP65 | ||
Material Nylon | ||
For Use With Brad Industrial Ethernet Solutions | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status Low-Halogen | ||
- COO (Country of Origin):
- PL
The Molex product is RJ Lnxx which is Brad Industrial Ethernet field attachable accessory with a closure cap. It has internal thread coupling with straight orientation. The material used for the component is nylon.
The Molex product is standard circular connector
It has a female closure cap
Net weight is 4.000g
No diagnostic LEDs
No diagnostic port
Female gender
It has net weight of 4.00 per gram
Related links
- Brad from Molex 130058 Female Circular Connector Dust Cap Nylon
- Brad from Molex 130058 Female Dust Cap IP65 Rated, Nylon
- Phoenix Contact PROT-M12 MS-PA-CHAIN Male Dust Cap IP65 Rated, Nylon
- Amphenol Industrial Eco-Mate Male Dust Cap Nylon
- Molex 130058 Female Dust Cap IP67 Rated, Nylon
- Phoenix Contact PROT-M12 FS-PA-CHAIN Female Dust Cap IP65 Nylon
- TE Connectivity 2823064-1 Female Circular Connector Dust Cap Nylon
- ITT Cannon Trident Female Dust Cap Nylon
