Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 4 mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.85

(exc. VAT)

£11.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship
  • Plus 999,999,850 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.97£9.85
25 - 245£1.848£9.24
250 +£1.738£8.69

*price indicative

RS Stock No.:
922-6396
Mfr. Part No.:
1605628
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Contact Size

2mm

Wire Size

4 mm

Termination Method

Crimp

Series

SF-7MS2000

For Use With

Circular Connector

Length

25.5mm

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

Mounting Type

Panel Mount

COO (Country of Origin):
DE

Phoenix Contact SF Range Circular Connector Contacts


The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits


• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating