Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 0.25mm², 1 mm²

Bulk discount available

Subtotal (1 pack of 5 units)*

£17.10

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 20 April 2026
  • Plus 70 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£3.42£17.10
25 - 245£3.208£16.04
250 +£3.02£15.10

*price indicative

RS Stock No.:
907-5845
Distrelec Article No.:
304-44-758
Mfr. Part No.:
1621576
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Contact

Gender

Female

Contact Size

2 mm

Wire Size

0.25, 1mm²

Series

20KS021

For Use With

Circular Connector

Contact Type

Socket

Length

21.3mm

Contact Plating

Nickel Plated

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

EU RoHS, CHINA RoHS

COO (Country of Origin):
DE

Phoenix Contact M23 Crimp Contacts


The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits


• Male and Female available

• Crimp range of 0.8mm to 2mm

• Low contact resistance

• High tensile strength of connection

• Crimp termination method

• Temperature and vibration resistant assembly