Phoenix Contact Female Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.5mm²
- RS Stock No.:
- 803-6987
- Mfr. Part No.:
- 1607356
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.07
(exc. VAT)
£3.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 86 unit(s) shipping from 27 April 2026
- Plus 101 unit(s) shipping from 27 April 2026
- Plus 78 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.07 |
*price indicative
- RS Stock No.:
- 803-6987
- Mfr. Part No.:
- 1607356
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 1 mm | |
| Wire Size | 0.5mm² | |
| Current | 9A | |
| Series | SF-10KS004 | |
| For Use With | Pluscon P30 Series Connectors | |
| Contact Type | Socket | |
| Length | 14.2mm | |
| Contact Plating | Nickel Plated | |
| Voltage | 250V | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 1 mm | ||
Wire Size 0.5mm² | ||
Current 9A | ||
Series SF-10KS004 | ||
For Use With Pluscon P30 Series Connectors | ||
Contact Type Socket | ||
Length 14.2mm | ||
Contact Plating Nickel Plated | ||
Voltage 250V | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, EU | ||
Phoenix Contact Female Crimp Circular Connector Contact, 0.14 to 0.5mm² Wire Size - SF-10KS004 - 1607356
Use this circular connector contact from Phoenix Contact to transfer electrical signals across a connection. Its modular design lets you conveniently replace a single contact without the need for a whole new connector.
The unit is made of hard-wearing brass that resists abrasion, so you can be sure of an extended service life. This metal also has high tensile strength and withstands above-average force without breaking. Its crimp mechanism ensures cable wires are firmly attached to the component, even in conditions where vibration is present. All you need is a crimping tool to create a reliable connection, so there's no need for time-consuming soldering.
Circular connectors and contacts are frequently used in industrial automation applications for transmitting signals, data and power between different devices in a control network. This versatile contact is compatible with wires across a broad cross-section range of 0.14 to 0.5mm².
• Up to 100 insertion and withdrawal cycles for a long lifespan
• Gold-coated contact surface to optimise electrical conductivity
• Rated surge voltage of 6kV, so it's able to withstand spikes in the electrical power supply
Phoenix Contact SF Range Circular Connector Contacts
The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
