Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 24 → 18 AWG

Subtotal (1 unit)*

£1.09

(exc. VAT)

£1.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 64 unit(s) ready to ship from another location
  • Plus 89 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.09

*price indicative

RS Stock No.:
802-7270
Mfr. Part No.:
1605634
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Contact Size

2mm

Wire Size

24 → 18 AWG

Termination Method

Crimp

Series

SF-7PP2000

For Use With

Pluscon P30 Series Connectors

Length

25.2mm

COO (Country of Origin):
DE

Phoenix Contact SF Range Circular Connector Contacts


The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits


• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating