Phoenix Contact Crimp Crimp Contact, Contact Size 1mm
- RS Stock No.:
- 265-7303
- Mfr. Part No.:
- 1602998
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£53.50
(exc. VAT)
£64.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.535 | £53.50 |
*price indicative
- RS Stock No.:
- 265-7303
- Mfr. Part No.:
- 1602998
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Contact Size | 1mm | |
Termination Method | Crimp | |
Series | RC | |
For Use With | Circular connectors | |
Contact Type | Socket | |
Plate Thickness | 0.2 mm | |
Contact Plating | Au Plated, Ni Plated | |
Contact Material | CuZn | |
Series Number | RC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Contact Size 1mm | ||
Termination Method Crimp | ||
Series RC | ||
For Use With Circular connectors | ||
Contact Type Socket | ||
Plate Thickness 0.2 mm | ||
Contact Plating Au Plated, Ni Plated | ||
Contact Material CuZn | ||
Series Number RC | ||
- COO (Country of Origin):
- DE
Phoenix Contact Series RC Crimp Contact, 1mm Contact size, Crimp Termination Method - 1602998
This crimp contact is a vital component for circular connectors, designed to provide a secure and reliable connection. With a contact diameter of m, this socket contact type ensures optimal performance in various electronic applications. The crimp termination method facilitates easy installation while maintaining strong, vibration-resistant connections.
Features & Benefits
• Robust CuZn contact material offers durability and longevity
• Au plated and Ni plated finishes enhance connectivity and resistance
• Designed for crimping, ensuring high tensile strength
• Minimal contact resistance improves overall circuit efficiency
• Simplifies production monitoring for easier quality control
• Au plated and Ni plated finishes enhance connectivity and resistance
• Designed for crimping, ensuring high tensile strength
• Minimal contact resistance improves overall circuit efficiency
• Simplifies production monitoring for easier quality control
Applications
• Used with various circular connectors for secure electronic connections
• Ideal for automation systems requiring reliable electrical performance
• Utilised in specialised electrical and mechanical
• Essential in industries that demand precise electronics connector solutions
• Ideal for automation systems requiring reliable electrical performance
• Utilised in specialised electrical and mechanical
• Essential in industries that demand precise electronics connector solutions
What materials are used in manufacturing this product, and why are they important?
The construction utilises CuZn for its excellent conductivity and strength, while Au and Ni plating enhance the contact's oxidation resistance, ensuring long-term reliability in various environments.
What is the significance of the crimp termination method in this application?
The crimp termination method creates a strong mechanical connection, allowing for high tensile strength and resistance to vibration, which is critical in demanding electronic environments.
How does the contact diameter affect compatibility with connectors?
Having a contact diameter of m allows compatibility with specific circular connectors designed for similar dimensions, ensuring a secure and effective electrical connection.
What measures can be taken to ensure optimal performance during installation?
Using appropriate crimping tools specifically designed for m contacts helps achieve a secure connection. Adhering to specified crimping techniques will further enhance the integrity of the connection.