Phoenix Contact Male Crimp Circular Connector Contact, Wire Size 0.14 → 0.5 mm²

Subtotal (1 bag of 100 units)*

£108.60

(exc. VAT)

£130.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 999,999,700 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£1.086£108.60

*price indicative

RS Stock No.:
190-3314
Mfr. Part No.:
1607355
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Wire Size

0.14 → 0.5 mm²

Termination Method

Crimp

Series

SF-10KP004

For Use With

Pluscon P30 Series Connectors

Current Rating

9A

Length

20.8mm

Voltage Rating

250 V

Mounting Type

Cable Mount

Phoenix Contact SF Range Circular Connector Contacts


The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits


• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating