Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 1mm, Wire Size 0.06 → 0.25 mm²

Discontinued
RS Stock No.:
188-6810
Mfr. Part No.:
1618239
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Contact Size

1mm

Wire Size

0.06 → 0.25 mm²

Termination Method

Crimp

Series

ST-10KS010

Contact Type

Turned

Length

13.1mm

Contact Plating

Gold, Nickel

Contact Material

CuZn

Series Number

ST-10KS010

COO (Country of Origin):
DE

Phoenix Contact Circular Connector Contact, Crimp Termination Type, Low Contact Resistance - ST-10KS010 - 1618239


In search of a robust connection method? Get all wired up with this circular connector contact from Phoenix Contact. This type of modular component forms part of a connector assembly that carries electrical signals from one conductor to another. Once crimped around your wire to prevent corrosion and wear, you can pass the device through an insert and place it in its housing. This shields it against impact and other environmental hazards.
Nickel-gold plating on the tinned copper body makes the unit highly conductive, meaning you can trust it to deliver quality signal transfers. This circular connector contact's 1mm diameter means it accepts a whole host of conductors with a versatile cross-section between 0.06 and 0.25mm².

Features & Benefits


• Modular design means you can replace individual crimp contacts instead of changing the whole connector
• Crimping gives you an assembly that resists vibration and high temperatures
• High tensile strength makes it suitable for demanding industrial applications
• Comes in a pack of 100 units so you'll have plenty in your kit for lots of jobs
• Mechanical endurance of 100 cycles means this is a hardwearing choice