Phoenix Contact Female Crimp Crimp Contact, Wire Size 18AWG, 20 AWG

Subtotal (1 pack of 100 units)*

£46.50

(exc. VAT)

£55.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£46.50£0.465

*price indicative

RS Stock No.:
608-191
Mfr. Part No.:
1859991
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

Current

8A

Wire Size

18, 20AWG

Series

MCC-MT

For Use With

module plug housing MCC 1.-STZ-3, 81 and MCC 1.-STZF-3, 81

Contact Type

Socket

Length

19.5mm

Contact Plating

Tin Plated

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact solution is designed for seamless integration into module plug housings, enabling reliable connections for a range of applications. Suitable for conductor cross sections ranging from 0.5 mm² to 1 mm², the product ensures a secure fit through its precise design. With robust construction and user friendly crimp connections, this component both simplifies installation and enhances efficiency. The crimp contact boasts excellent electrical properties, making it ideal for various environments, while its compliance with EU RoHS and other standards underscores its commitment to quality and safety.

Manufactured with high quality materials for durability

Offers efficient assembly process reducing installation time

Complies with environmental standards promoting sustainability

Delivers reliable performance under varying operational conditions

Low packing unit supports practical inventory management