Amphenol Industrial, 97Size 18 Straight Cable Clamp Strain Relief, For Use With Wires Protected by Tubing, Jacketed

Subtotal (1 unit)*

£8.74

(exc. VAT)

£10.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.74

*price indicative

RS Stock No.:
873-1780
Mfr. Part No.:
97-3057-10
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Cable Clamp

For Use With

Wires Protected by Tubing, Jacketed Cable

Shell Size

18

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Grey

Thread Size

1 in - 20

Length

28.58mm

Strain Relief

Yes

Series

97

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Amphenol 97 Series Cable Clamps MS3057


Amphenol 97 series cable clamps for jacket surrounded cable or wires protected by tubing.

Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Low cost, general duty applications

Solder or crimp termination

Available in a range of shell styles and insert patterns

Shell components are fabricated from high grade aluminium alloy

Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)

Available accessories for both individual wire seal and jacketed cable

Thread coupling

Hard dielectric inserts

Approvals

UL recognized and CSA recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy