Phoenix Contact Straight Circular Connector Adapter 8 M12 Female
- RS Stock No.:
- 883-0947
- Mfr. Part No.:
- 1404741
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£529.40
(exc. VAT)
£635.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £529.40 | £26.47 |
*price indicative
- RS Stock No.:
- 883-0947
- Mfr. Part No.:
- 1404741
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Current | 0.5A | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | REACH, IEC 61076-2-101, RoHS | |
| Series | SACC | |
| Orientation | Straight | |
| Shell Plating | Nickel Plated | |
| Length | 6mm | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Current 0.5A | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Number of Contacts A 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals REACH, IEC 61076-2-101, RoHS | ||
Series SACC | ||
Orientation Straight | ||
Shell Plating Nickel Plated | ||
Length 6mm | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
CAT6A flush-type socket, Ethernet, one-piece, 8-pos., M12-SPEEDCON, rear/screw mounting with Pg9 fastening thread, with straight solder connection
Related links
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 2 M12 Female
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
