Phoenix Contact Straight Circular Connector Adapter

Subtotal (1 pack of 5 units)*

£335.32

(exc. VAT)

£402.385

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£67.064£335.32

*price indicative

RS Stock No.:
248-2297
Mfr. Part No.:
1419920
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

0.5A

Minimum Operating Temperature

-25°C

IP Rating

IP67, IP65

Maximum Operating Temperature

85°C

Voltage

48V

Series

CUC-BH-M12D1PBK-S/R4BE

Standards/Approvals

UL Listed / cUL Listed / EAC / cULus Listed

Orientation

Straight

Length

52.5mm

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Phoenix Contact Y distributor has five position and has nominal current of 4 A.

Contact material CuZn

Contact surface material Ni/Au

Shielded

Number of cable outlets 2

Thread type M12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy