Phoenix Contact Circular Connector Adapter 8 M12 RJ45 Female
- RS Stock No.:
- 240-3206
- Mfr. Part No.:
- 1404549
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.55
(exc. VAT)
£55.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 54 unit(s) shipping from 09 July 2026
- Plus 15 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.55 |
*price indicative
- RS Stock No.:
- 240-3206
- Mfr. Part No.:
- 1404549
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Current | 0.5A | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Size B | RJ45 | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 60V | |
| Series | VS-BH-M12FSX-10G-RJ45/180 | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Current 0.5A | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Size B RJ45 | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 60V | ||
Series VS-BH-M12FSX-10G-RJ45/180 | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has control cabinet feed-through having thread size of M12. This connector has straight has cable outlet and material used for the contact is the copper alloy.
Compact design
Degree of protection IP65
Related links
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
- Phoenix Contact Y Circular Connector Adapter 8 M12 8 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Female
- RS PRO Straight Circular Connector Adapter M12 RJ45 Female Female
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- HARTING Right Angle Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
