Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12

Subtotal (1 box of 5 units)*

£135.83

(exc. VAT)

£162.995

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
5 +£27.166£135.83

*price indicative

RS Stock No.:
170-3890
Mfr. Part No.:
1511789
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

4A

Connector Gender A

Male

Connector Size A

M12

Connector Size B

M12

Connector Gender B

Female

Number of Ports A

1

Number of Contacts A

4

Number of Contacts B

4

Number of Ports B

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP67, IP65

Series

SAC-3P-M12Y/2XM12FS PE S21

Voltage

48, 60V ac

Standards/Approvals

EAC, UL, cUL, cULus

Orientation

Straight

Contact Material

Copper Zinc Alloy

Contact Plating

Nickel Gold Alloy

Length

50.1mm

Phoenix Contact Sensor Box, Three Ways, M12 Plug - SAC-3P-M12Y/2XM12FS PE S21 - 1511789


Need to connect cables to your sensor box? Try this three-way connector from Phoenix Contact. It conveniently takes cables from two sensor devices and bundles them into one master conduit connected to a controller, so it cuts down on complex wiring.

A durable TPU body makes this a long-lasting option, even in harsh industrial environments. The material is also resistant to corrosion, so the box is suitable to use in moist conditions. For safety, it meets UL 94 HB standards, so it's self-extinguishing and won't contribute to a fire.

When correctly hooked up, this unit has an IP67 rating, which means its connections are dust-tight and protected against immersion in up to 1m of water. You can use it with industrial sensor technology equipment found in lighting, water management and power generation applications.

Features & Benefits


• Reusable, as you can attach and remove the connector over 100 times

• Light weight of 26g places minimal strain on electrical cables

• Wide operating temperature range of -25°C to +90°C, so it's compatible with harsh conditions

• Meets IEC 61076-2-101 standards for circular connectors, indicating suitability for industrial process measurement and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy