Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- RS Stock No.:
- 610-014
- Mfr. Part No.:
- 2819189
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£89.86
(exc. VAT)
£107.83
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £89.86 | £17.972 |
*price indicative
- RS Stock No.:
- 610-014
- Mfr. Part No.:
- 2819189
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Contact Gender A | Female | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Gender B | Female | |
| Contact Gender B | Male | |
| Connector Size B | M12 | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP65 | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | IB L2-M ESTOP-ADAP 1/1 M12 | |
| Orientation | Straight | |
| Length | 50.1mm | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Shell Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Contact Gender A Female | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Gender B Female | ||
Contact Gender B Male | ||
Connector Size B M12 | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Ports B 2 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP65 | ||
Voltage 48, 60V ac | ||
Standards/Approvals IEC 61076-2-101 | ||
Series IB L2-M ESTOP-ADAP 1/1 M12 | ||
Orientation Straight | ||
Length 50.1mm | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
Shell Plating Nickel Plated | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
- Murrelektronik Limited Circular Connector Adapter 5 M12 Male 5 M12
- Lumberg Automation Straight Circular Connector Adapter 5 M12 5 M12 Male
- Lumberg Automation T Circular Connector Adapter 5 M12 Male 5 M12 Male
