Phoenix Contact Straight Adapter 5 Male 5 M12 Female
- RS Stock No.:
- 520-003
- Mfr. Part No.:
- 1088171
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.61
(exc. VAT)
£21.13
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 02 September 2026
Units | Per unit |
|---|---|
| 1 + | £17.61 |
*price indicative
- RS Stock No.:
- 520-003
- Mfr. Part No.:
- 1088171
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Adapter | |
| Connector Gender A | Male | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | SAE J2030, National Marine Electronics Association Certificate approved, IEC 61076-2-101 | |
| Series | SAC-6P-DTMS-5P-M12FS | |
| Voltage | 48, 60V ac | |
| Orientation | Straight | |
| Shell Plating | Nickel Plated | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter | ||
Connector Gender A Male | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals SAE J2030, National Marine Electronics Association Certificate approved, IEC 61076-2-101 | ||
Series SAC-6P-DTMS-5P-M12FS | ||
Voltage 48, 60V ac | ||
Orientation Straight | ||
Shell Plating Nickel Plated | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- US
Related links
- Phoenix Contact Straight Adapter 5 Male 5 M12 Female
- Phoenix Contact Straight Adapter 5 M12 Female 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
- RS PRO Straight Circular Connector 5 M12 Male 5 M12 Female
