TE Connectivity Black Boot, Strain Relief for use with CPC Range
- RS Stock No.:
- 260-2724
- Distrelec Article No.:
- 301-42-943
- Mfr. Part No.:
- 207489-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.65
(exc. VAT)
£5.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 689 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.65 |
10 - 24 | £4.51 |
25 - 49 | £4.25 |
50 - 99 | £3.93 |
100 + | £3.77 |
*price indicative
- RS Stock No.:
- 260-2724
- Distrelec Article No.:
- 301-42-943
- Mfr. Part No.:
- 207489-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Boot, Strain Relief | |
For Use With | CPC Range | |
Colour | Black | |
Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Boot, Strain Relief | ||
For Use With CPC Range | ||
Colour Black | ||
Material Thermoplastic | ||
- COO (Country of Origin):
- US
The TE Connectivity circular connector boot & strain relief. compatible with circular connector shell size 11.
Boot color black
Thermoplastic boot material
Cable grip range 3.81-6.35 mm
Thermoplastic boot material
Cable grip range 3.81-6.35 mm
Related links
- TE Connectivity Black Strain Relief, Shell Size 11 for use with CPC Series
- TE Connectivity Black Cable Clamp, Shell Size 11mm for use with CPC Range
- TE Connectivity Black Peripheral Seal, Shell Size 17 for use with CPC Range
- TE Connectivity Strain Relief Boot for use with AMP Miniature CPC
- TE Connectivity Red/Black Wire Entry Seal Kit, Shell Size 17 for use with CPC Range
- TE Connectivity Black Cable Clamp, Shell Size 13 for use with CPC Series
- TE Connectivity Black Seal Boot Retention for use with Connectors
- TE Connectivity Black Connector Assembly, Shell Size 17 for use with Socket