Phoenix Contact Mounting Base for use with PT Series
- RS Stock No.:
- 768-1195
- Mfr. Part No.:
- 2839363
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.60
(exc. VAT)
£60.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.60 |
*price indicative
- RS Stock No.:
- 768-1195
- Mfr. Part No.:
- 2839363
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Mounting Base | |
For Use With | PT Series | |
Series | PT 4X1-BE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Base | ||
For Use With PT Series | ||
Series PT 4X1-BE | ||
- COO (Country of Origin):
- DE
MAINS-PLUGTRAB® Pluggable two-pole modular lightning surge protector
MAINS-PLUGTRAB is a slim design surge protector designed to protect the low voltage single-phase power supply of very sensitive equipment.
It quenches over voltage as a result of inductive or capacitive connections.
Its pluggable design allows for easy maintenance (surge protector plug combined with a base for electrical connection). Disconnection feature provides continuity of electrical power supply.
Features a mechanical indicator which provides a status (operational or out of order) at all times and changeover contacts for alarm reports.
Connects in series directly upstream of the device that will be protected, and is mounted on a symmetric profile.
It quenches over voltage as a result of inductive or capacitive connections.
Its pluggable design allows for easy maintenance (surge protector plug combined with a base for electrical connection). Disconnection feature provides continuity of electrical power supply.
Features a mechanical indicator which provides a status (operational or out of order) at all times and changeover contacts for alarm reports.
Connects in series directly upstream of the device that will be protected, and is mounted on a symmetric profile.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Phoenix Contact Mounting Base for use with Electronic Circuit Breaker
- Phoenix Contact Mounting Base for use with Thermomagnetic Device Circuit Breakers
- Phoenix Contact Mounting Base for use with CB Series
- Phoenix Contact Mounting Frame for use with D-SUB
- Phoenix Contact Mounting Base Housing for Use with DIN Rail Housing
- Phoenix Contact Mounting Base for Use with DIN Rail Terminal
- Phoenix Contact Mounting Base Housing Enclosure Type ICS Series , Polyamide Electronic Housing
- Phoenix Contact Mounting Base Housing Enclosure Type EH Series Polycarbonate Electronic Housing