Murata Surface Mount Balun Transformer
- RS Stock No.:
- 167-4838
- Mfr. Part No.:
- DXW21BN7511SL
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4838
- Mfr. Part No.:
- DXW21BN7511SL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Mounting Type | Surface Mount | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Length | 2mm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Mounting Type Surface Mount | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Length 2mm | ||
Width 1.2mm | ||
- COO (Country of Origin):
- JP
