Vishay, 7.5Ω 50W Wire Wound Panel Mount Resistor RH0507R500FE02 ±1%

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£3.83

(exc. VAT)

£4.60

(inc. VAT)

RS Stock No.:
845-9992
Mfr. Part No.:
RH0507R500FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

7.5Ω

Power Rating

50W

Series

RH

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C