Vishay RH0502K000FE02, 2 kΩ 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- RS Stock No.:
- 845-9918
- Mfr. Part No.:
- RH0502K000FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.33 |
| 5 - 9 | £7.33 |
| 10 - 24 | £6.68 |
| 25 - 49 | £6.00 |
| 50 + | £5.73 |
*price indicative
- RS Stock No.:
- 845-9918
- Mfr. Part No.:
- RH0502K000FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Panel Mount Fixed Resistor | |
| Resistance | 2kΩ | |
| Power Rating | 50W | |
| Series | RH | |
| Temperature Coefficient | +20 ppm/°C, 20 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546, ANSI J-STD-002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Panel Mount Fixed Resistor | ||
Resistance 2kΩ | ||
Power Rating 50W | ||
Series RH | ||
Temperature Coefficient +20 ppm/°C, 20 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546, ANSI J-STD-002 | ||
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%
Note
Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.
