Vishay, 5Ω 25W Wire Wound High Power Wire Wound Resistor RH0255R000FE02 ±1%
- RS Stock No.:
- 845-9841
- Mfr. Part No.:
- RH0255R000FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.80 |
10 - 24 | £5.78 |
25 - 49 | £5.02 |
50 - 99 | £4.62 |
100 + | £4.08 |
*price indicative
- RS Stock No.:
- 845-9841
- Mfr. Part No.:
- RH0255R000FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 5Ω | |
Power Rating | 25W | |
Series | RH | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +250°C | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Dimensions | 26.97 x 27.43 x 13.87mm | |
Overall Length | 27.43mm | |
Overall Width | 13.87mm | |
Overall Height | 26.97mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 5Ω | ||
Power Rating 25W | ||
Series RH | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
Dimensions 26.97 x 27.43 x 13.87mm | ||
Overall Length 27.43mm | ||
Overall Width 13.87mm | ||
Overall Height 26.97mm | ||
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Related links
- Vishay, 50Ω 50W Wire Wound High Power Wire Wound Resistor RH05050R00FE02 ±1%
- Vishay, 60Ω 25W Wire Wound High Power Wire Wound Resistor RH02560R00FE02 ±1%
- Vishay, 2Ω 12.5W Wire Wound High Power Wire Wound Resistor RH0102R000FE02 ±1%
- Arcol, 470Ω 100W Wire Wound High Power Wire Wound Resistor HS100 470R J ±5%
- Durakool 60W Ceramic, Wire Wound High Power Resistor XV1-60 0R5 JB ±5%
- Durakool 60W Ceramic, Wire Wound High Power Resistor XV1-60 22R JB ±5%
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 50R JB ±5%
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 47R JB ±5%