Vishay RH0102R000FE02, 2 Ω 12.5 W Wirewound High Power Wirewound Resistor ±1 %
- RS Stock No.:
- 845-9649
- Mfr. Part No.:
- RH0102R000FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£6.92
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 140 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.92 |
| 10 - 24 | £6.22 |
| 25 - 49 | £5.88 |
| 50 - 99 | £5.18 |
| 100 + | £4.84 |
*price indicative
- RS Stock No.:
- 845-9649
- Mfr. Part No.:
- RH0102R000FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | High Power Wirewound Resistor | |
| Resistance | 2Ω | |
| Power Rating | 12.5W | |
| Series | RH | |
| Package/Case | Aluminium | |
| Temperature Coefficient | +50 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 20.32mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 9.91mm | |
| Overall Height | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type High Power Wirewound Resistor | ||
Resistance 2Ω | ||
Power Rating 12.5W | ||
Series RH | ||
Package/Case Aluminium | ||
Temperature Coefficient +50 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Overall Length 20.32mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 9.91mm | ||
Overall Height 19.05mm | ||
10 Watt RH010 Series ±1%
The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Related links
- Vishay RH02560R00FE02, 60 Ω 25 W Wirewound High Power Wirewound Resistor ±1 %
- Vishay RH0255R000FE02, 5 Ω 25 W Wirewound High Power Wirewound Resistor ±1 %
- Vishay RH05050R00FE02, 50 Ω 50 W Wirewound High Power Wirewound Resistor ±1 %
- Arcol HS100 470R J, 470 Ω 100 W Wirewound High Power Wirewound Resistor ±5 %
- Arcol, 470 Ω 100 W Wirewound High Power Wirewound Resistor ±5 %
- Vishay 4.7 kΩ Wirewound High Power Wirewound Resistor 4 W 5 % G22041434701JF1000
- Vishay 8.2 Ω Wirewound High Power Wirewound Resistor 4 W 5 % G22041438208JF1000
- Arcol Ohmite HS50 1K F, 1000 Ω 50 W Wirewound High Power Resistor ±1 %
