Vishay, 5Ω 7.5W Wire Wound Chassis Mount Resistor RH0055R000FE02 ±1%
- RS Stock No.:
- 845-9618
- Mfr. Part No.:
- RH0055R000FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.45
(exc. VAT)
£6.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £5.45 |
| 50 - 99 | £4.21 |
| 100 - 249 | £3.64 |
| 250 + | £2.85 |
*price indicative
- RS Stock No.:
- 845-9618
- Mfr. Part No.:
- RH0055R000FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5Ω | |
| Power Rating | 7.5W | |
| Series | RH | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5Ω | ||
Power Rating 7.5W | ||
Series RH | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
- COO (Country of Origin):
- MX
