Vishay RCH25S10001JS06, 10 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£11.79

(exc. VAT)

£14.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
  • Plus 224 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.79
5 - 9£11.20
10 - 24£10.61
25 - 49£9.31
50 +£8.25

*price indicative

Packaging Options:
RS Stock No.:
789-0885
Mfr. Part No.:
RCH25S10001JS06
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

10kΩ

Power Rating

25W

Series

RCH25

Package/Case

Planar

Temperature Coefficient

+150 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

28mm

Maximum Operating Temperature

125°C

Overall Height

27.5mm

Overall Width

14mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Resistors for chassis series RCH 25W


Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink

Capable of withstanding high short time overloads

Thick coated and Non-inductive

Low thermal radiation

Fitting identical to RH wirewound resistors

Well suited to high frequency operation and cut-out circuits

Related links