Vishay RCH50S100R0JS06, 100 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 789-0752
- Mfr. Part No.:
- RCH50S100R0JS06
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£17.40
(exc. VAT)
£20.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 142 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.40 |
| 5 - 9 | £15.66 |
| 10 - 24 | £14.79 |
| 25 - 49 | £14.09 |
| 50 + | £13.22 |
*price indicative
- RS Stock No.:
- 789-0752
- Mfr. Part No.:
- RCH50S100R0JS06
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | RCH50 | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | +150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Solder Tab | |
| Overall Length | 47.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Overall Width | 15.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 29.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series RCH50 | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient +150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Solder Tab | ||
Overall Length 47.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Overall Width 15.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 29.5mm | ||
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
Related links
- Vishay, 100 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S10001JS06, 10 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S22R00JS06, 22 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S33R00JS06, 33 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S15001JS06, 15 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S220R0JS06, 220 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S150R0JS06, 150 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S22000JS06, 2.2 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
