TE Connectivity HSC3001K0J, 1 kΩ 300 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£45.23

(exc. VAT)

£54.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 05 May 2026
  • Plus 20 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£45.23
5 - 9£42.07
10 +£38.44

*price indicative

Packaging Options:
RS Stock No.:
720-5599
Distrelec Article No.:
302-50-717
Mfr. Part No.:
HSC3001K0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Product Type

Chassis Mount Resistor

Power Rating

300W

Series

HSC300

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±30 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

180mm

Maximum Operating Temperature

250°C

Overall Height

71.4mm

Overall Width

41mm

Standards/Approvals

MIL

COO (Country of Origin):
IN

300W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links