TE Connectivity HSC250470RJ, 470 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5552
- Distrelec Article No.:
- 302-50-714
- Mfr. Part No.:
- HSC250470RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£49.76
(exc. VAT)
£59.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £49.76 |
| 5 - 9 | £46.28 |
| 10 - 24 | £42.29 |
| 25 - 49 | £37.81 |
| 50 + | £34.33 |
*price indicative
- RS Stock No.:
- 720-5552
- Distrelec Article No.:
- 302-50-714
- Mfr. Part No.:
- HSC250470RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 250W | |
| Series | HSC250 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | 0°C | |
| Overall Length | 163mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 73mm | |
| Overall Height | 42mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 250W | ||
Series HSC250 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature 0°C | ||
Overall Length 163mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 73mm | ||
Overall Height 42mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity
- TE Connectivity CJB650J6R8J, 6.8 Ω 650 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1047KJ, 47 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity CJB315J100RJ, 100 Ω 315 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 5 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 82 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
