TE Connectivity HSA25120RJ, 120 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5091
- Mfr. Part No.:
- HSA25120RJ
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.06
(exc. VAT)
£3.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,548 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.06 |
*price indicative
- RS Stock No.:
- 720-5091
- Mfr. Part No.:
- HSA25120RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 120Ω | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 30 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Overall Width | 28mm | |
| Overall Height | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 120Ω | ||
Power Rating 25W | ||
Series HSA25 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient 30 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Overall Width 28mm | ||
Overall Height 15mm | ||
Standards/Approvals RoHS | ||
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity CJB650J6R8J, 6.8 Ω 650 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS75330RJ, 330 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1047KJ, 47 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB525J33RJ, 33 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J8R2CX, 8.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J47RCX, 47 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS101K5J, 1.5 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
