TE Connectivity HSA2533RJ, 33 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5063
- Mfr. Part No.:
- HSA2533RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.36
(exc. VAT)
£4.03
(inc. VAT)
- RS Stock No.:
- 720-5063
- Mfr. Part No.:
- HSA2533RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 33Ω | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | +50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| Overall Height | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 33Ω | ||
Power Rating 25W | ||
Series HSA25 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient +50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
Overall Height 15mm | ||
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

