TE Connectivity, 27Ω 16W Wire Wound Panel Mount Resistor HSA1027RJ ±5%
- RS Stock No.:
- 720-4909P
- Mfr. Part No.:
- HSA1027RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 10 units (supplied in a box)*
£21.40
(exc. VAT)
£25.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 24 | £2.14 |
| 25 - 49 | £2.00 |
| 50 - 99 | £1.90 |
| 100 + | £1.81 |
*price indicative
- RS Stock No.:
- 720-4909P
- Mfr. Part No.:
- HSA1027RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 27Ω | |
| Power Rating | 16W | |
| Series | HSA10 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 27Ω | ||
Power Rating 16W | ||
Series HSA10 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
- COO (Country of Origin):
- IN
