TE Connectivity, 100Ω 500W Wire Wound Chassis Mount Resistor TE500B100RJ ±5%

Bulk discount available

Subtotal (1 unit)*

£45.66

(exc. VAT)

£54.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 27 October 2025
  • Plus 64 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£45.66
5 - 9£43.38
10 - 19£41.55
20 - 49£40.18
50 +£38.81

*price indicative

Packaging Options:
RS Stock No.:
701-5731
Mfr. Part No.:
TE500B100RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Power Rating

500W

Series

TE

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+255°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

High Power Wire Wound Resistor TE Series 500W


Mullite Coated and a high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge

Related links