Vishay LPS0600H10R0JB, 10 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 684-2831
- Distrelec Article No.:
- 160-67-518
- Mfr. Part No.:
- LPS0600H10R0JB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£94.85
(exc. VAT)
£113.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 82 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £94.85 |
| 2 - 4 | £67.73 |
| 5 - 9 | £65.90 |
| 10 - 24 | £64.15 |
| 25 + | £62.51 |
*price indicative
- RS Stock No.:
- 684-2831
- Distrelec Article No.:
- 160-67-518
- Mfr. Part No.:
- LPS0600H10R0JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 600W | |
| Series | LPS600 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 64.7mm | |
| Maximum Operating Temperature | 155°C | |
| Overall Height | 25.6mm | |
| Overall Width | 21.2mm | |
| Standards/Approvals | IEC 61000-4-5, UL 94 V-0, with requirement 26 of NF-EN45545-2, IEC 60115-1 | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 600W | ||
Series LPS600 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 64.7mm | ||
Maximum Operating Temperature 155°C | ||
Overall Height 25.6mm | ||
Overall Width 21.2mm | ||
Standards/Approvals IEC 61000-4-5, UL 94 V-0, with requirement 26 of NF-EN45545-2, IEC 60115-1 | ||
Overall Diameter 20mm | ||
LPS600 Series 600 W Thick Film Power Resistor
LPS600 series 600 W thick film power resistors for mounting onto a heatsink. These LPS600 power resistors have a rating of 600 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
