Vishay, 4.7 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 684-2816
- Distrelec Article No.:
- 301-91-621
- Mfr. Part No.:
- LPS0300H4R70JB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£74.52
(exc. VAT)
£89.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
- Plus 60 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £74.52 |
| 2 - 4 | £70.80 |
| 5 - 9 | £64.09 |
| 10 - 24 | £61.09 |
| 25 + | £52.15 |
*price indicative
- RS Stock No.:
- 684-2816
- Distrelec Article No.:
- 301-91-621
- Mfr. Part No.:
- LPS0300H4R70JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 300W | |
| Series | LPS 300 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Temperature Coefficient | ±300 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 64.7mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V-0, NF-EN45545-2, IEC 61000-4-5, IEC 60115-1 | |
| Overall Width | 13.6mm | |
| Overall Height | 25.8mm | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 300W | ||
Series LPS 300 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Temperature Coefficient ±300 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 64.7mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V-0, NF-EN45545-2, IEC 61000-4-5, IEC 60115-1 | ||
Overall Width 13.6mm | ||
Overall Height 25.8mm | ||
Overall Diameter 20mm | ||
LPS300 Series 300 W Thick Film Power Resistor
LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
