Vishay LPS0300H47R0JB, 47 Ω 300 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£71.62

(exc. VAT)

£85.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 112 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£71.62
2 - 4£68.02
5 - 9£61.59
10 - 24£59.46
25 +£50.14

*price indicative

Packaging Options:
RS Stock No.:
684-2813
Mfr. Part No.:
LPS0300H47R0JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Product Type

Chassis Mount Resistor

Power Rating

300W

Series

LPS 300

Package/Case

Planar

Packaging

Box of 15 Units pieces

Temperature Coefficient

±150 ppm/°C

Tolerance

±5 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

64.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Standards/Approvals

UL 94 V-0, NF-EN45545-2, IEC 61000-4-5, IEC 60115-1

Overall Width

25.8mm

Overall Diameter

20mm

LPS300 Series 300 W Thick Film Power Resistor


LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

Related links