Vishay RH0501R500FE02, 1.5 Ω 50 W Wirewound Chassis Mount Resistor ±1 %

Bulk discount available

Subtotal (1 unit)*

£8.22

(exc. VAT)

£9.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£8.22
5 - 9£7.23
10 - 24£6.16
25 - 49£5.75
50 +£5.33

*price indicative

Packaging Options:
RS Stock No.:
683-6044
Distrelec Article No.:
160-24-573
Mfr. Part No.:
RH0501R500FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.5Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

RH050

Package/Case

Aluminium

Temperature Coefficient

±50 ppm/°C

Tolerance

±1 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, ANSI J-STD-002

50 Watt RH050 Series ±1%


The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits


• Mounts on chassis to utilize heat-sink effect

• Moulded construction for total environmental protection

• High Stability <0.05% Year

• Resistance Tolerance 1%

Note

Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

Related links